PUI Audio AI-4429-P-CP12-2-R

Audio Indicator Slow Pulse/Continuous Tone 2900Hz 12V 30mA Screw Mount
$ 5.036

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4429-P-CP12-2-R.

Sager Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+32.57%

CAD Models

Download PUI Audio AI-4429-P-CP12-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-25

Descriptions

Descriptions of PUI Audio AI-4429-P-CP12-2-R provided by its distributors.

Audio Indicator Slow Pulse/Continuous Tone 2900Hz 12V 30mA Screw Mount
Audio Indicator Piezo 4VDC 16VDC 25mA 12VDC 105dBA Panel Mount Solder Lug
Buzzers Indicator, Internally Driven Piezo 12 V 25mA 2.9kHz 105dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
INDICATOR, PIEZO, 105DBA, 2.9KHZ; Tones:Continuous, Slow Pulse; Sound Pressure Level (SPL):105dBA; Resonant Frequency:2.9kHz; Transducer Mounting:Panel; Drive Circuit:-; Capacitance:-; IP Rating:-; Operating Temperature Min:-20°C RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio