PUI Audio AI-4328-P-C28-2-R

Audio Indicator, AI Series, Single Tone, 12VDC, 8MA, 97dB, 2800HZ, Panel Mount, Piezo
$ 6.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4328-P-C28-2-R.

element14

Datasheet1 page15 years ago
Datasheet1 page18 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download PUI Audio AI-4328-P-C28-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-11-05

Descriptions

Descriptions of PUI Audio AI-4328-P-C28-2-R provided by its distributors.

Audio Indicator, AI Series, Single Tone, 12VDC, 8MA, 97dB, 2800HZ, Panel Mount, Piezo
Audio Indicator Piezo 4VDC 28VDC 8mA 12VDC 97dBAdBA 2300Hz to 3300Hz Panel Mount Screw
Transducer, Piezo, 2.8Khz, 97Dba, 28Vdc; Transducer Function:Buzzer; Supply Voltage Min:4V; Supply Voltage Max:28V; Tones:Continuous; Sound Pressure Level (Spl):97Db; Current Rating:8Ma; Resonant Frequency:2.8Khz; Product Range:- Rohs Compliant: Yes |Projects Unlimited AI-4328-P-C28-2-R
PIEZO BUZZER, CONT; Supply Voltage Min: 4V; Supply Voltage Max: 28V; Tones: Continuous; Sound Level SPL: 97dB; Transducer Function: Buzzer; Current Rating: 8mA; Resonant Frequency: 2.8kHz; Transducer Mounting: -; Product Range: PUI Audio - Peizo Buzzers; SVHC: No SVHC (15-Jun-2015); Colour: Black; Current Consumption: 8mA; Current Max: 8mA; External Diameter: 43mm; External Length / Height: 33mm; Material: ABS; Operating Current Max: 8mA; Operating Temperature Max: 60°C; Operating Temperature Min: -20°C; Sound Level Distance: 10cm; Supply Voltage: 12VDC; Supply Voltage DC Max: 28V; Supply Voltage DC Min: 4V; Supply Voltage Max: 28V; Supply Voltage V DC: 12V; Weight: 43g

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio