PUI Audio AI-4328-P-C120D-R

Audio Indicator Indicator Piezo 110Vdc 17mA Screw 20Vdc/Vac 2300Hz to 3300Hz Panel Mount
$ 9.113

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4328-P-C120D-R.

element14

Datasheet1 page15 years ago
Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+104%

CAD Models

Download PUI Audio AI-4328-P-C120D-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-24

Descriptions

Descriptions of PUI Audio AI-4328-P-C120D-R provided by its distributors.

Audio Indicator Indicator Piezo 110Vdc 17mA Screw 20Vdc/Vac 2300Hz to 3300Hz Panel Mount
Piezo Buzzers & Audio Indicators 105dBA 110VAC 2800Hz
AUDIO PIEZO IND 30-120V PNL MNT
BUZZER PIEZO 110V 43MM PNL MNT
30V~120V 98dB @ 110V,10cm , 2.8kHz 33mm
INDICATOR, 2.8KHZ, 100MM, 98DBA;
Buzzers Indicator, Internally Driven Piezo 110 V 17mA 2.8kHz 98dB @ 110V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Audible Signal; Transducer Function:Alarm; Supply Voltage Min:30V; Supply Voltage Max:120V; Operating Current Max:17mA; Tones:Continuous; External Depth:33mm; Outer Diameter:43mm; Resonant Frequency:2800Hz; Sound Output Level:98dBA ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio