PUI Audio AI-4228-TWT-R

Audio Indicator Piezo 3VDC 28VDC 10mA 12VDC 99dBAdBA 2300Hz to 3300Hz Through Hole Pin
$ 2.308

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4228-TWT-R.

element14

Datasheet1 page15 years ago
Datasheet1 page20 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+2.57%

CAD Models

Download PUI Audio AI-4228-TWT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AI-4228-TWT-R provided by its distributors.

Audio Indicator Piezo 3VDC 28VDC 10mA 12VDC 99dBAdBA 2300Hz to 3300Hz Through Hole Pin
Transducer, 3 V to 28 V, Continuous, 99 dBA, Buzzer, 10 mA
Piezo Buzzers & Audio Indicators PZ 99dBA 2800Hz 12DC
Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 99dB @ 12V, 10cm Through Hole PC Pins
3V~28V 99dB @ 12V,10cm 2.8kHz 42.0116mm*42.0116mm*14mm
AUDIO PIEZO INDICATOR 3-28V TH
BUZZER; Supply Voltage Min: 3V; Supply Voltage Max: 28V; Tones: Continuous; Sound Level SPL: 99dBA; Transducer Function: Buzzer; Current Rating: 10mA; Resonant Frequency: 2.8kHz; Transducer Mounting: Through Hole; Product Range: -; SVHC: No SVHC (15-Jun-2015); Current Max: 10mA; External Depth: 14mm; External Diameter: 42mm; External Height: 14mm; External Length / Height: 14mm; Lead Spacing: 25.4mm; Material: ABS; Pin Diameter: 1mm; Pin Length: 6.5mm; Sound Level Distance: 10cm; Supply Voltage: 12V; Supply Voltage DC Max: 28V; Supply Voltage DC Min: 3V; Weight: 12g

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio