PUI Audio AI-4228-TF-LW140-4-R

Audio Indicator Piezo 3VDC 28VDC 7mA 12VDC 95dBAdBA 2300Hz to 3300Hz Flange Mount Wire Lead
$ 2.194

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4228-TF-LW140-4-R.

Sager Electronics

Datasheet3 pages15 years ago

Mouser

Inventory History

3 month trend:
-6.60%

CAD Models

Download PUI Audio AI-4228-TF-LW140-4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-12-11

Descriptions

Descriptions of PUI Audio AI-4228-TF-LW140-4-R provided by its distributors.

Audio Indicator Piezo 3VDC 28VDC 7mA 12VDC 95dBAdBA 2300Hz to 3300Hz Flange Mount Wire Lead
Buzzers Indicator, Internally Driven Piezo 12 V 7mA 2.8kHz 95dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Piezo Buzzers & Audio Indicators PZ 95dB 2800Hz 12VDC
3V~18V 95dB @ 12V,10cm , 2.8kHz , 60mm*41.8084mm*16mm
AUDIO PIEZO INDICATOR 3-18V CHAS
BUZZER PIEZO 12V 41.8MM FLANGE
INDICATOR, 2.8KHZ, 100mm, 95DBA;
INDICATOR, PIEZO, CONT, 95DBA, 2.8KHZ; Tones:Continuous; Sound Pressure Level (SPL):95dBA; Resonant Frequency:2.8kHz; Transducer Mounting:Flanged; Drive Circuit:-; Capacitance:-; IP Rating:-; Operating Voltage Range:3VDC to 28VDC RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio