PUI Audio AI-3245-TF-LW95-R

Audio Indicator Piezo 3VDC 28VDC 5mA 12VDC 90dBAdBA 4000Hz to 5000Hz Flange Mount Wire Lead
$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-3245-TF-LW95-R.

element14

Datasheet1 page15 years ago

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
-19.64%

CAD Models

Download PUI Audio AI-3245-TF-LW95-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-12-11

Descriptions

Descriptions of PUI Audio AI-3245-TF-LW95-R provided by its distributors.

Audio Indicator Piezo 3VDC 28VDC 5mA 12VDC 90dBAdBA 4000Hz to 5000Hz Flange Mount Wire Lead
Piezo Buzzers & Audio Indicators 12V 90dBA 4500Hz
PUI Audio AI-3245-TF-LW95-R 压电蜂鸣器
RS APAC
3V~28V 90dB @ 12V,10cm , 4.5kHz , 32mm*22mm*10.8mm
Buzzers Indicator, Internally Driven Piezo 12 V 5mA 4.5kHz 90dB @ 12V, 10cm Panel Mount, Flange Wire Leads
AUDIO PIEZO INDICATOR 3-28V CHAS
AUDIBLE SIGNAL; Supply Voltage Min: 3V; Supply Voltage Max: 28V; Tones: Continuous; Sound Level SPL: 90dB; Transducer Function: Sounder; Current Rating: 5mA; Resonant Frequency: 4.5kHz; Transducer Mounting: Panel; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Depth: 10.8mm; External Diameter: 22mm; Sound Level Distance: 10cm

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI-3245-TF-LW95R