PUI Audio AI-3238-TF-LW140-R

Audio Indicator Piezo 3VDC 20VDC 10mA 12VDC 106dBAdBA 3300Hz to 4300Hz Flange Mount Wire Lead
$ 3.526

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-3238-TF-LW140-R.

Sager Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
-46.01%

CAD Models

Download PUI Audio AI-3238-TF-LW140-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-11-04

Descriptions

Descriptions of PUI Audio AI-3238-TF-LW140-R provided by its distributors.

Audio Indicator Piezo 3VDC 20VDC 10mA 12VDC 106dBAdBA 3300Hz to 4300Hz Flange Mount Wire Lead
BUZZER INDICATOR, INTERNALLY DRIVEN, 12VDC, 10MA FLANGE WIRE LEADS, PANEL MOUNT
Piezo Buzzers & Audio Indicators 12VDC 10MA 106DBA 3800HZ
Transducer, Continuous, 106 dBA, 3.8 kHz, Panel Mount, Internal
3V~20V 106dB @ 12V,10cm , 3.8kHz , 44mm*32.004mm*13.5mm
AUDIO PIEZO INDICATOR 3-20V CHAS
INDICATOR, 3.8KHZ, 100mm, 106DBA;
INDICATOR, PIEZO, CONT, 106DBA, 3.8KHZ; Tones:Continuous; Sound Pressure Level (SPL):106dBA; Resonant Frequency:3.8kHz; Transducer Mounting:Flanged; Drive Circuit:-; Capacitance:-; IP Rating:-; Operating Voltage Range:3VDC to 20VDC RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio