PUI Audio AI-2438-TT-R

Audio Indicator Piezo 8VDC 18VDC 8mA 12VDC 95dBAdBA 3300Hz to 4300Hz Through Hole Pin
$ 2.235

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-2438-TT-R.

JRH Electronics

Datasheet1 page15 years ago

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
-5.81%

CAD Models

Download PUI Audio AI-2438-TT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-03-19

Descriptions

Descriptions of PUI Audio AI-2438-TT-R provided by its distributors.

Audio Indicator Piezo 8VDC 18VDC 8mA 12VDC 95dBAdBA 3300Hz to 4300Hz Through Hole Pin
Piezo Buzzers & Audio Indicators PZ 95dB 3600 Hz 12DC
Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.8kHz 95dB @ 12V, 10cm Through Hole PC Pins
8V~18V 95dB @ 12V,10cm 3.8kHz 24.003mm*24.003mm*17.2mm
AUDIO PIEZO INDICATOR 8-18V TH
INDICATOR, 3.8KHZ, 100mm, 95DBA;
Audible Signal; Transducer Function:Alarm; Supply Voltage Min:8VDC; Supply Voltage Max:18VDC; Operating Current Max:8mA; Tones:Continuous; External Depth:17.2mm; Outer Diameter:24mm; Resonant Frequency:3800Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio