PUI Audio AI-2429-TWT-R

Audio Indicator Piezo 3VDC 20VDC 10mA 12VDC 100dBAdBA 2400Hz to 3400Hz Through Hole Pin
$ 2.263

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-2429-TWT-R.

element14

Datasheet1 page15 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
+72.28%

CAD Models

Download PUI Audio AI-2429-TWT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-07

Descriptions

Descriptions of PUI Audio AI-2429-TWT-R provided by its distributors.

Audio Indicator Piezo 3VDC 20VDC 10mA 12VDC 100dBAdBA 2400Hz to 3400Hz Through Hole Pin
Piezo Buzzers & Audio Indicators 12V 100dBA 2900Hz
Transducer, Continuous, 100 dBA, 2.9 kHz, Through Hole, Internal
Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.9kHz 100dB @ 12V, 10cm Through Hole PC Pins
PUI Audio AI-2429-TWT-R ピエゾブザーコンポーネント
RS APAC
3V~20V 100dB @ 12V,10cm 2.9kHz 23.8mm*23.8mm*16mm
AUDIO PIEZO INDICATOR 3-20V TH
INDICATOR, 2.9KHZ, 100MM, 100DBA;
Audible Signal; Operating Current Max:8mA; Tones:Continuous; External Depth:24mm; Outer Diameter:24mm; Resonant Frequency:2900Hz; Sound Level SPL:100dBA; Bandwidth:2800Hz; Color:Black; Frequency:2900Hz; Frequency Response Max:3400Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio