PUI Audio AI-2429-TWT-2-R

Audio Indicator Indicator Piezo 12Vdc 10mA Pin 8Vdc 2400Hz to 3400Hz Through Hole
$ 2.327

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-2429-TWT-2-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page6 years ago

Mouser

Newark

Inventory History

3 month trend:
-5.26%

CAD Models

Download PUI Audio AI-2429-TWT-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AI-2429-TWT-2-R provided by its distributors.

Audio Indicator Indicator Piezo 12Vdc 10mA Pin 8Vdc 2400Hz to 3400Hz Through Hole
Piezo Buzzers & Audio Indicators PZ 95dB 2900Hz 12VDC
8V~18V 95dB @ 12V,10cm 2.9kHz 24.003mm*24.003mm*16mm
AUDIO PIEZO INDICATOR 8-18V TH
INDICATOR, 2.9KHZ, 100MM, 95DBA;
Audible Signal; Transducer Function:Alarm; Supply Voltage Min:8VDC; Supply Voltage Max:18VDC; Operating Current Max:10mA; Tones:Continuous; External Depth:24mm; Outer Diameter:24mm; Resonant Frequency:2900Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI2429TWT2R