PUI Audio AI-2429-TWT-12V-2-R

Audio Indicator Indicator Piezo 12Vdc 8mA Pin 3Vdc 2400Hz to 3400Hz Through Hole
$ 2.13

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-2429-TWT-12V-2-R.

JRH Electronics

Datasheet3 pages15 years ago

Mouser

Newark

Inventory History

3 month trend:
-21.19%

CAD Models

Download PUI Audio AI-2429-TWT-12V-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-12-10

Descriptions

Descriptions of PUI Audio AI-2429-TWT-12V-2-R provided by its distributors.

Audio Indicator Indicator Piezo 12Vdc 8mA Pin 3Vdc 2400Hz to 3400Hz Through Hole
Piezo Buzzers & Audio Indicators PZ 100db2900Hz 12VDC
3V~20V 100dB @ 12V,10cm 2.9kHz 23.8mm*23.8mm*16.002mm
BUZZER MAGNETIC 12V 23.8MM TH / Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 8mA 2.9kHz 100dB @ 12V, 10cm Through Hole PC Pins
INDICATOR, 2.9KHZ, 100mm, 100DBA;
Audible Signal; Transducer Function:Alarm; Supply Voltage Min:8VDC; Supply Voltage Max:18VDC; Operating Current Max:8mA; Tones:Continuous; External Depth:16mm; Outer Diameter:23.8mm; Resonant Frequency:2900Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI2429TWT12V2R