PUI Audio AI-2337-TF-LW115-R

Audio Indicator Indicator Piezo 12Vdc 8mA Wire Lead 3Vdc 3200Hz to 4200Hz Flange Mount
$ 2.598
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-2337-TF-LW115-R.

Sager Electronics

Datasheet1 page15 years ago

Mouser

Inventory History

3 month trend:
-5.61%

CAD Models

Download PUI Audio AI-2337-TF-LW115-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-11-01

Descriptions

Descriptions of PUI Audio AI-2337-TF-LW115-R provided by its distributors.

Audio Indicator Indicator Piezo 12Vdc 8mA Wire Lead 3Vdc 3200Hz to 4200Hz Flange Mount
Piezo Buzzers & Audio Indicators 100 dBA 12VDC 3700Hz
3V~16V 100dB @ 12V,10cm , 3.7kHz , 33mm*23.0124mm*17mm
Buzzers Indicator, Internally Driven Piezo 12 V 8mA 3.7kHz 100dB @ 12V, 10cm Panel Mount, Flange Wire Leads
AUDIO PIEZO INDICATOR 3-16V CHAS
INDICATOR, 3.7KHZ, 100mm, 100DBA;
INDICATOR, PIEZO, CONT, 100DBA, 3.7KHZ; Tones:Continuous; Sound Pressure Level (SPL):100dBA; Resonant Frequency:3.7kHz; Transducer Mounting:Flanged; Drive Circuit:-; Capacitance:-; IP Rating:-; Operating Voltage Range:3VDC to 16VDC RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio