PUI Audio AI-2331-TWT-R

Audio Indicator Piezo 3VDC 20VDC 15mA 12VDC 85dBAdBA 2600Hz to 3600Hz Through Hole Pin
$ 2.235

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-2331-TWT-R.

element14

Datasheet1 page18 years ago

Sager Electronics

Farnell

Mouser

Inventory History

3 month trend:
-29.41%

CAD Models

Download PUI Audio AI-2331-TWT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-07-29

Descriptions

Descriptions of PUI Audio AI-2331-TWT-R provided by its distributors.

Audio Indicator Piezo 3VDC 20VDC 15mA 12VDC 85dBAdBA 2600Hz to 3600Hz Through Hole Pin
Piezo Buzzers & Audio Indicators 12V 85dBA 2200Hz
Transducer, Continuous, 85 dBA, 3.1 kHz, Through Hole, Internal
Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.1kHz 85dB @ 12V, 10cm Through Hole PC Pins
3V~20V 85dB @ 12V,10cm 3.1kHz 23.4mm*23.4mm*9.7028mm
PIEZO AUDIO INDICATOR 12 VDC 1
AUDIO PIEZO INDICATOR 3-20V TH
TRANSDUCER, PIEZO, 3.1KHZ, 85DBA, 20VDC; Operating Current Max:15mA; Tones:Continuous; External Depth:9.7mm; Outer Diameter:23.4mm; Resonant Frequency:3100Hz; Sound Level SPL:85dBA; Bandwidth:3100Hz; Color:Black; Frequency:3100Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio