PUI Audio AI-1622-TWT-5V-R

Transducer, Audio Indicator, 2.2kHz, 4 VDC to 8 VDC, Continuous, 85 dBA, 30mA, Through Hole
$ 2.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-1622-TWT-5V-R.

element14

Datasheet1 page18 years ago

element14 APAC

Sager Electronics

Mouser

Inventory History

3 month trend:
-41.15%

CAD Models

Download PUI Audio AI-1622-TWT-5V-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-12-10

Descriptions

Descriptions of PUI Audio AI-1622-TWT-5V-R provided by its distributors.

Transducer, Audio Indicator, 2.2kHz, 4 VDC to 8 VDC, Continuous, 85 dBA, 30mA, Through Hole
Audio Indicator Electromagnetic 4VDC 8VDC 30mA 5VDC 85dBAdBA 1900Hz to 2500Hz Through Hole Pin
Piezo Buzzers & Audio Indicators 5V 85dBA 2200Hz
4V~8V 85dB @ 5V,10cm 2.2kHz 16.002mm*16.002mm*14mm
AUDIO MAGNETIC INDICATOR 4-8V TH
TRANSDUCER, PIEZO, 2.2KHZ, 85DBA, 8VDC
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.2kHz 85dB @ 5V, 10cm Through Hole PC Pins
Audible Signal; Operating Current Max:30mA; Tones:Continuous; External Depth:14mm; Outer Diameter:16mm; Resonant Frequency:2200Hz; Sound Level SPL:85dBA; Color:Black; Frequency:2200Hz; Frequency Response Max:2500Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio