PUI Audio AI-1440-TWT-24V-2-R

Audio Indicator Piezo 6VDC 30VDC 18mA 24VDC 87dBAdBA 3500Hz to 4500Hz Through Hole Pin
$ 1.854

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-1440-TWT-24V-2-R.

ODG (Origin Data Global)

Datasheet1 page6 years ago

Sager Electronics

Inventory History

3 month trend:
+63.50%

CAD Models

Download PUI Audio AI-1440-TWT-24V-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AI-1440-TWT-24V-2-R provided by its distributors.

Audio Indicator Piezo 6VDC 30VDC 18mA 24VDC 87dBAdBA 3500Hz to 4500Hz Through Hole Pin
Piezo Buzzers & Audio Indicators 24VDC 18MA 87DBA 4000HZ
Transducer, Continuous, 87 dBA, 4 kHz, Through Hole, Internal
6V~30V 87dB @ 24V,10cm 4kHz 13.8mm*13.8mm*7.5mm
AUDIO PIEZO INDICATOR 6-30V TH
INDICATOR, 4KHZ, 100mm, 87DBA;
INDICATOR, PIEZO, CONT, 87DBA, 4KHZ; Tones:Continuous; Sound Pressure Level (SPL):87dBA; Resonant Frequency:4kHz; Transducer Mounting:Through Hole; Drive Circuit:-; Capacitance:-; IP Rating:-; Housing Material:Noryl; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI-1440-TWT-24V-2R
  • AI-1440TWT-24V-2R
  • AI1440TWT24V2R