PUI Audio AB1070B-LW150-R

Piezo Ceramic Bender, 150mm Leads, 9.9mm Dia, Flush Mounting, 15V, Audio Speaker
$ 0.628

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB1070B-LW150-R.

X-ON

Datasheet1 page8 years ago

CAD Models

Download PUI Audio AB1070B-LW150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio AB1070B-LW150-R provided by its distributors.

Piezo Ceramic Bender, 150mm Leads, 9.9mm Dia, Flush Mounting, 15V, Audio Speaker
Piezo Bender, 7 kHz, 0.01 UF, 1 kohm, 0.39 Dia, 0.01 H
Speakers & Transducers PIEZO ELEMENT 150mm LEADS
PIEZO BENDER, 7KHZ, 0.01UF, 1KOHM;
BUZZER ELEMENT STD 7 KHZ 9.90MM
PIEZO BENDER, 7KHZ, 0.01UF, 1KOHM; Transducer Function:Bender; Element Type:Piezo; Resonant Frequency:7kHz; Resonant Resistance:1kohm; Capacitance:0.01µF; External Diameter:9.9mm; External Height:0.12mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB1070B-LW150R