PUI Audio AB1070B-LW100-R

Speakers & Transducers PIEZO CERAMIC BENDER 7000HZ 1000 OHM
$ 0.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB1070B-LW100-R.

Sager Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-13.10%

CAD Models

Download PUI Audio AB1070B-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PUI AudioAB1070B
Audio Diaphragm Piezo 15Vp-p 6400Hz to 7600Hz Wire Lead

Descriptions

Descriptions of PUI Audio AB1070B-LW100-R provided by its distributors.

Speakers & Transducers PIEZO CERAMIC BENDER 7000HZ 1000 OHM
Piezo Bender, 7 kHz, 0.01 UF, 1 kohm, 0.39" Dia, 0.01"" H"
7 kHz Standard Buzzer Element 15V p-p 0.394" Dia (10.00mm) 1 kOhms
PUI Audio AB1070B-LW100-R ピエゾブザーコンポーネント
PIEZO BENDER, 7KHZ, 0.01UF, 1KOHM;
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
7kHz 1K¦¸ 109.9mm*9.9mm*127¦Ìm
PIEZO BENDER, 7KHZ, 0.01UF, 1KOHM; Transducer Function:Bender; Element Type:Piezo; Resonant Frequency:7kHz; Resonant Resistance:1kohm; Capacitance:0.01µF; External Diameter:9.9mm; External Height:0.12mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio