PTR Messtechnik STLZ950/2G-5.08-H-GRN

Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 2 / Current Rating A = 15 / Voltage Rating V...

Submit Request for Quote

Unfortunately we do not know of any distributors for STLZ950/2G-5.08-H-GRN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PTR Messtechnik STLZ950/2G-5.08-H-GRN provided by its distributors.

Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 2 / Current Rating A = 15 / Voltage Rating V = 300 / Legend = None / Standards Met = cURus / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 105 / Orientation = Right Angle / Series = STLZ950

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR