PTR Messtechnik STL1550/5G-3.5-V-GREEN

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Production

Price and Stock

DistributorSKUMinPkg
Classic ComponentsSTL1550/5G-3.5-V-GREEN200
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for PTR Messtechnik STL1550/5G-3.5-V-GREEN.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of PTR Messtechnik STL1550/5G-3.5-V-GREEN provided by its distributors.

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 5 / Current Rating A = 10 / Voltage Rating V = 300 / Legend = None / Standards Met = cURus / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Series = STL1550

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR