PTR Messtechnik SMC-D-137-AK-2

Thumb/Pushwheel Switch, 1 Switches, BCD Complement, Binary Coded, 10 Positions, 0.1A, 40VDC, Connector Terminal,...
$ 9.83
Production

Price and Stock

DistributorSKUMinPkg
TMESMC-D-137-AK-2H020
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for PTR Messtechnik SMC-D-137-AK-2.

TME

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of PTR Messtechnik SMC-D-137-AK-2 provided by its distributors.

Thumb/Pushwheel Switch, 1 Switches, BCD Complement, Binary Coded, 10 Positions, 0.1A, 40VDC, Connector Terminal, Panel Mount
Series = SMC-D / Actuator Type = Button / Positions = 10 / Switching Function = BCD Complement / Contact Current = 1 A / Contact Voltage V = 40 / Cap Colour = Black / Switch Material = PPO / Switch Colour = Black / Illumination = No / Termination Type = Soldering / Mounting Type = PCB / Width mm = 7.62 / Height mm = 4.9

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMC-D137AK-2