PTR Messtechnik PT65 701

Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Cross-Shaped Slot / Contact Current = 400 mA / Termination...

Submit Request for Quote

Unfortunately we do not know of any distributors for PT65 701. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PTR Messtechnik PT65 701 provided by its distributors.

Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Cross-Shaped Slot / Contact Current = 400 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 10 / Pins = 6 / Series = PT65 / Length mm = 10 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Height mm = 6.5 / Contact Configuration = SP10T / Switch Type = DIP / Positions = 10

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR