PTR Messtechnik P65SMT103

Rotary Coded Switch
$ 3.62
Production

Price and Stock

DistributorSKUMinPkg
TMEP65SMT103H31
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for PTR Messtechnik P65SMT103.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of PTR Messtechnik P65SMT103 provided by its distributors.

Rotary Coded Switch
Positions = 16 / Contact Configuration = SP16T / Termination Type = Flat Terminal / Mounting Type = SMD / Width mm = 10 / Operating Temperature Max. °C = 125 / Length mm = 10 / Operating Temperature Min. °C = -60 / Series = P65 / Switch Type = DIP / Height mm = 6.8 / Pitch mm = 2.54 / Contact Voltage V = 42 / Contact Current = 200 mA / Actuator Type = Flush, Screwdriver / Pins = 6

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • P65SMT 103