Descriptions of PTR Messtechnik P60ASMT 703 provided by its distributors.
Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Flush, Screwdriver / Contact Current = 400 mA / Termination Type = PCB Pins / Mounting Type = SMD / Width mm = 10 / Pins = 6 / Series = P60AS / Length mm = 10 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -20 / Height mm = 6.2 / Contact Configuration = SP16T / Switch Type = DIP / Positions = 16
PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:
PTR
PTR MESSTECHNIK GMBH & CO
PTR MESSTECHNIK GMBH & CO
PTR Hartmann
PTR Connex
PTR HARTMANN GMBH
PTR MESSTE
PTR Messetechnik
PTR MESSTECH
Hartmann PTR
Part Number Aliases
This part may be known by these alternate part numbers: