PTR Messtechnik P36THR-101L254

Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Flush, Screwdriver / Contact Current = 400 mA /...
$ 1.77
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEP36THR101L254H2691
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PTR Messtechnik P36THR-101L254.

TME

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+38.66%

Descriptions

Descriptions of PTR Messtechnik P36THR-101L254 provided by its distributors.

Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Flush, Screwdriver / Contact Current = 400 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 5.24 / Pins = 6 / Series = P36 / Length mm = 7.4 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -30 / Height mm = 7.4 / Contact Configuration = SP10T / Switch Type = DIP / Positions = 10

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • P36THR101L254