PTR Messtechnik P36SMT-103

Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.4A, 42VDC, Solder Terminal, Arrow Shaped Slot...
$ 2.97
Production

Price and Stock

DistributorSKUMinPkg
TMEP36SMT103H5331
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PTR Messtechnik P36SMT-103.

IHS

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-7.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2016-12-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of PTR Messtechnik P36SMT-103 provided by its distributors.

Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.4A, 42VDC, Solder Terminal, Arrow Shaped Slot Actuator, Surface Mount-straight
Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Flush, Screwdriver / Contact Current = 400 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 7.4 / Pins = 6 / Series = P36S / Length mm = 7.4 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -30 / Height mm = 3.85 / Contact Configuration = SP16T / Switch Type = DIP / Positions = 16

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • P36SMT103