PTR Messtechnik DPS9-131-AK-2

Series = DPS9 / Actuator Type = Button / Positions = 10 / Switching Function = BCD / Contact Current = 1 A / Contact...

Submit Request for Quote

Unfortunately we do not know of any distributors for DPS9-131-AK-2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PTR Messtechnik DPS9-131-AK-2 provided by its distributors.

Series = DPS9 / Actuator Type = Button / Positions = 10 / Switching Function = BCD / Contact Current = 1 A / Contact Voltage V = 40 / Cap Colour = Black / Switch Material = PPO / Switch Colour = Black / Illumination = No / Termination Type = Soldering / Mounting Type = PCB / Width mm = 8 / Height mm = 6.8

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR