PTR Messtechnik AKZ1550/03-3.81

Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.81 / Poles = 3 / Current Rating A = 8 / Voltage Rating V...

Price and Stock

DistributorSKUMinPkg
Chip 1 ExchangeAKZ1550/03-3.81Contact
1d

Inventory History

3 month trend:
+42.13%

Descriptions

Descriptions of PTR Messtechnik AKZ1550/03-3.81 provided by its distributors.

Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.81 / Poles = 3 / Current Rating A = 8 / Voltage Rating V = 300 / Legend = None / Standards Met = cURus / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screw, Rising Clamp / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = AKZ1550

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR