PTR Messtechnik AK550/3DS-3.5-V-GRAU

Terminal Block 130V 3-Pole Grey

Price and Stock

DistributorSKUMinPkg
EVEAK3-35V246
15h

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PTR Messtechnik AK550/3DS-3.5-V-GRAU provided by its distributors.

Terminal Block 130V 3-Pole Grey
Pitch mm = 3.5 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 13.5 / Voltage Rating V = 130 / Orientation = Horizontal / Approvals = UL Listed / Approvals = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 105

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR