PTR Messtechnik AK100/2DS-5.0-V-GRAU

Pitch mm = 5 / Wire Connection Method = Screw / Poles = 2 / Wire Size mm2 Max. mm² = 2.5 / Current Rating A = 24 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for AK100/2DS-5.0-V-GRAU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of PTR Messtechnik AK100/2DS-5.0-V-GRAU provided by its distributors.

Pitch mm = 5 / Wire Connection Method = Screw / Poles = 2 / Wire Size mm2 Max. mm² = 2.5 / Current Rating A = 24 / Voltage Rating VAC/VDC = 250 / Orientation = Right Angle / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 105

Manufacturer Aliases

PTR Messtechnik has several brands around the world that distributors may use as alternate names. PTR Messtechnik may also be known as the following names:

  • PTR
  • PTR MESSTECHNIK GMBH & CO
  • PTR MESSTECHNIK GMBH & CO
  • PTR Hartmann
  • PTR Connex
  • PTR HARTMANN GMBH
  • PTR MESSTE
  • PTR Messetechnik
  • PTR MESSTECH
  • Hartmann PTR