
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1046-1140-1-ND | 4,168 | 1 | Cut Tape | ||||||||
| RFMW | PE43713B-Z | 615 | 1 | 20h | ||||||||
| Richardson RFPD | PE43713B-Z | Contact | 3K | 1h | ||||||||
| Mouser | 81-PE43713B-Z | 142 | 1 | Tape & Reel | ||||||||
| IC Components Ltd. | PE43713B-Z | 3,865 | 3d |
Download pSemi PE43713B-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of pSemi PE43713B-Z provided by its distributors.
pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names: