
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1046-PE42512A-XCT-ND | 406 | 1 | Cut Tape | ||||||||
| RFMW | PE42512A-X | 478 | 1 | 1h | ||||||||
| Richardson RFPD | PE42512A-X | 0 | 500 | 6h | ||||||||
| Win Source | WS-PE42512A-X | 2,241 | 2 | 1h | ||||||||
| UnikeyIC | PE42512A-X | 251 | 10 | Tape & Reel | 22h |
Download pSemi PE42512A-X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of pSemi PE42512A-X provided by its distributors.
pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names: