
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1046-1017-1-ND | 2,899 | 1 | Cut Tape | ||||||||
| RFMW | PE4250MLI-Z | 0 | 1 | 19h | ||||||||
| Richardson RFPD | PE4250MLI-Z | 0 | 2K | 1d | ||||||||
| Mouser | 81-PE4250MLI-Z | 2,985 | 1 | Tape & Reel | ||||||||
| Win Source | WS-PE4250MLI-Z | 2,586 | 19 | 18h |
Download pSemi PE4250MLI-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of pSemi PE4250MLI-Z provided by its distributors.
pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names: