
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1046-1063-1-ND | 4,322 | 1 | Cut Tape | ||||||||
| Richardson RFPD | PE42430MLAB-Z | 1,500 | 3K | 8h | ||||||||
| RFMW | PE42430MLAB-Z | 10 | 1 | 3h | ||||||||
| Weyland Electronics Group Pte. Ltd. | PE42430MLAB-Z | 1,232 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-PE42430MLAB-Z | 12,000 | 14 | 3h |
Download pSemi PE42430MLAB-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of pSemi PE42430MLAB-Z provided by its distributors.
pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names: