
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1046-PE42427A-ZCT-ND | 1,488 | 1 | Cut Tape | ||||||||
| RFMW | PE42427A-Z | 4,470 | 1 | 18h | ||||||||
| Richardson RFPD | PE42427A-Z | 4,359 | 3K | 23h | ||||||||
| Mouser | 81-PE42427A-Z | 5,995 | 1 | Tape & Reel | ||||||||
| Win Source | WS-PE42427A-Z | 4,279 | 55 | 18h |
Download pSemi PE42427A-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of pSemi PE42427A-Z provided by its distributors.
pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names: