
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1046-1077-1-ND | 47,440 | 1 | Cut Tape | ||||||||
| Richardson RFPD | PE42359SCAA-Z | 1,109 | 3K | 8h | ||||||||
| RFMW | PE42359SCAA-Z | 180 | 1 | 3h | ||||||||
| Mouser | 81-PE42359SCAA-Z | 7,621 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | PE42359SCAA-Z | 28,954 | 1 | Tape & Reel | 1d |
Download pSemi PE42359SCAA-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of pSemi PE42359SCAA-Z provided by its distributors.
pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names: