
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1046-1134-1-ND | 2,959 | 1 | Cut Tape | ||||||||
| RFMW | PE423422A-Z | 0 | 1 | 4h | ||||||||
| Richardson RFPD | PE423422A-Z | Contact | 3K | 9h | ||||||||
| Mouser | 81-PE423422A-Z | 6,000 | 1 | Tape & Reel | ||||||||
| Win Source | WS-PE423422A-Z | 5,534 | 19 | 3h |
Download pSemi PE423422A-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of pSemi PE423422A-Z provided by its distributors.
pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names: