Proxxon 28515

Proxxon MICROMOT 60/E Starter Set
$ 80.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Proxxon 28515.

element14 APAC

Datasheet1 page19 years ago

TME

Farnell

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Proxxon 28515 provided by its distributors.

Proxxon MICROMOT 60/E Starter Set
MODEL BUILDING/ENGRAVING SET, 12V; Max Chuck Capacity:3.2mm; Max Speed Range:20000rpm; Min Chuck Capacity:1.0mm; Min Speed Range:5000rpm; Power Rating:40W; Supply Voltage AC:240V; Supply Voltage DC:12V
MODEL BUILDING/ENGRAVING SET, 12V; Kit Contents: 34-Pcs of Cutters, 1 Each of Bit, Miller, Brush, Saw Blade, Arbor & other Tools; Product Range: -; Plug Type: EU; Chuck Capacity Max: 3.2; Available until stocks are exhausted

Manufacturer Aliases

Proxxon has several brands around the world that distributors may use as alternate names. Proxxon may also be known as the following names:

  • PROXXON MICROMOT
  • PROXXON INDUSTRIAL