Prowave 400ST120

ULTRASONIC TXR, 40KHz, 12mm; Transducer Function: Transmitter; Tones: -; Supply Voltage Min: -; Supply Voltage Max:...
$ 6.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Prowave 400ST120.

element14 APAC

Datasheet50 pages11 years ago
Datasheet2 pages28 years ago

Newark

Inventory History

3 month trend:
-10.21%

Descriptions

Descriptions of Prowave 400ST120 provided by its distributors.

ULTRASONIC TXR, 40KHz, 12mm; Transducer Function:Transmitter; Tones:-; Supply Voltage Min:-; Supply Voltage Max:-; Operating Current Max:-; Sound Level SPL:115dB; Sound Level Distance:30cm; Resonant Frequency:40kHz; Prod
Transducer, Ultrasonic Tx, 40Khz, 12.7Mm; Transductor, Función:-; Tonos:-; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Intensidad De Funcionamiento Máx.:-; Nivel De Sonido Spl:115Db; Frecuencia De Resonancia:40Khz |Prowave 400ST120

Manufacturer Aliases

Prowave has several brands around the world that distributors may use as alternate names. Prowave may also be known as the following names:

  • PRO-WAVE ELECTRONICS
  • PRO-WAVE ELECTRONICS CORP
  • Pro-Wave Electronic Corp
  • Pro-Wave Electronic Corporation
  • PROWAVE (MC)