Prowave 250SR160

ULTRASONIC RXR, 25KHz, 16mm; Transducer Function: Receiver; Tones: -; Supply Voltage Min: -; Supply Voltage Max: -;...
$ 6.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Prowave 250SR160.

element14 APAC

Datasheet50 pages11 years ago
Datasheet2 pages28 years ago

Farnell

Newark

Inventory History

3 month trend:
-2.01%

Descriptions

Descriptions of Prowave 250SR160 provided by its distributors.

ULTRASONIC RXR, 25KHz, 16mm; Transducer Function:Receiver; Tones:-; Supply Voltage Min:-; Supply Voltage Max:-; Operating Current Max:-; Sound Level SPL:-62dB; Sound Level Distance:30cm; Resonant Frequency:25kHz; Product
Transducer, Ultrasonic Receiver, 25Khz, 16.2Mm; Transductor, Función:Receptor; Tonos:-; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Intensidad De Funcionamiento Máx.:-; Nivel De Sonido Spl:112Db; Ángulo De Haz:85° |Prowave 250SR160

Manufacturer Aliases

Prowave has several brands around the world that distributors may use as alternate names. Prowave may also be known as the following names:

  • PRO-WAVE ELECTRONICS
  • PRO-WAVE ELECTRONICS CORP
  • Pro-Wave Electronic Corp
  • Pro-Wave Electronic Corporation
  • PROWAVE (MC)