Prowave 235AC130

TRANSMITTER, ULTRASONIC, 235KHZ, 13MM; Transducer Function: -; Tones: -; Supply Voltage Min: -; Supply Voltage Max:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell235AC13001
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Prowave 235AC130.

element14 APAC

Datasheet1 page25 years ago

Descriptions

Descriptions of Prowave 235AC130 provided by its distributors.

TRANSMITTER, ULTRASONIC, 235KHZ, 13MM; Transducer Function: -; Tones: -; Supply Voltage Min: -; Supply Voltage Max: -; Operating Current Max: -; Sound Level SPL: -; Sound Level Distance: -; Resonant Frequency: -; Product Range: -
ULTRASONIC TXR, 235KHz, 13mm NARROW; Sensor Type:Ultrasonic Transceiver; Sensitivity:-73 dB; External Diameter:13mm; Operating Temperature Range:-20°C to +60°C; SVHC:No SVHC (20-Jun-2011); Angle:15°; Beam Divergence:15°; Capacitance:530pF; External Length / Height:15mm; Frequency:235kHz; Input Voltage:50V; Lead Length:9.3mm; Material:Aluminium; Operating Temperature Max:60°C; Operating Temperature Min:-20°C

Manufacturer Aliases

Prowave has several brands around the world that distributors may use as alternate names. Prowave may also be known as the following names:

  • PRO-WAVE ELECTRONICS
  • PRO-WAVE ELECTRONICS CORP
  • Pro-Wave Electronic Corp
  • Pro-Wave Electronic Corporation
  • PROWAVE (MC)