Eclipse Tools BX-4112N

BREADBOARD, ROUND HOLE 840 POINTS; Breadboard Type: Solderless Breadboard; Total Number of Tie Points: 840Tie Points;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BX-4112N. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Eclipse Tools BX-4112N.

element14 APAC

Datasheet1 page10 years ago

Descriptions

Descriptions of Eclipse Tools BX-4112N provided by its distributors.

BREADBOARD, ROUND HOLE 840 POINTS; Breadboard Type:Solderless Breadboard; Total Number of Tie Points:840Tie Points; No. Distribution Strips /
Breadboard Type:Solderless Breadboard; Total Number Of Tie Points:840Tie Points; No. Of Distribution Strips/Buses:2Bus Strips; No. Of Terminal Strips:1 Terminal Strip; Board Dimensions (L X W) - Imperial:6.73" X 2.52" Rohs Compliant: Na |Pro's Kit BX-4112N

Images

Manufacturer Aliases

Eclipse Tools has several brands around the world that distributors may use as alternate names. Eclipse Tools may also be known as the following names:

  • ECLIPSE
  • ProsKit
  • Eclipse Tools Prokits Products
  • Eclipse Enterprises Inc
  • Eclipse ProsKit
  • Eclipse Tool

Part Number Aliases

This part may be known by these alternate part numbers:

  • BX-4112N.