Progress Lighting P4627-09EBWB

PROGRESS P4627-09EBWB Light Fixture, 117W, 120V, Brushed Nickel. More details: Decorative Light Fixture, Chandelier...

Submit Request for Quote

Unfortunately we do not know of any distributors for P4627-09EBWB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Progress Lighting P4627-09EBWB provided by its distributors.

PROGRESS P4627-09EBWB Light Fixture, 117W, 120V, Brushed Nickel. More details: Decorative Light Fixture, Chandelier Fixture Type, Lamp Quantity 9, Brushed Nickel Housing Finish, White Etched Glass Lens Type, GU-24 Lamp Type, Energy Star Compliant Yes, Ceiling Mounting, Suggested Lamp Item No. 2CUW2, 117W Fixture Wattage, 27-3/4 In. Length, 20-1/2 In. Height, 27-3/4 In. Width, 13W Lamp Watts, 120VAC Voltage, Description/Special Features Nine-Light, 2-Tier Chandelier with Bulb, Steel Housing Material, Yes Lamp Included, Standards UL-cUL Listed, Series Gather Family

Manufacturer Aliases

Progress Lighting has several brands around the world that distributors may use as alternate names. Progress Lighting may also be known as the following names:

  • Progress
  • HUBBELL LIGHTING - PROGRESS