Pro ARALDITE PRECISION SYRINGE

ADHESIVE, ARALDITE, EPOXY; Adhesive Type: Epoxy - 2 Part; Adhesive Applications: Bonding - General Purpose; Colour:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ARALDITE PRECISION SYRINGE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro ARALDITE PRECISION SYRINGE.

Farnell

Datasheet7 pages17 years ago
Datasheet7 pages17 years ago
Datasheet1 page23 years ago
Datasheet9 pages23 years ago

Descriptions

Descriptions of Pro ARALDITE PRECISION SYRINGE provided by its distributors.

ADHESIVE, ARALDITE, EPOXY; Adhesive Type:Epoxy - 2 Part; Adhesive Applications:Bonding - General Purpose; Colour:Pale Yellow; Capacity:24ml; Cure Time:12h; Cure Time Max:3h; Dispensing Method:Syringe; Handling Strength:6h; Mix Ratio:1:1; Operating Temperature Max:60°C; Volume:24ml; Working Strength:2h

Manufacturer Aliases

Pro has several brands around the world that distributors may use as alternate names. Pro may also be known as the following names:

  • PRO POWER
  • ARALDITE
  • PRO POWER (FORMERLY FROM SPC)