Pro 711238

Cable, Coax CT125 Rbs 100M

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-711238Contact
>1wk

Descriptions

Descriptions of Pro 711238 provided by its distributors.

CABLE, COAX CT125 RBS 100M
CABLE, COAX CT125 RBS PER M; Cable type:High Frequency; Attenuation, 1 GHz:16.5dB; Attenuation, 100 MHz:4.9dB; Attenuation, 50 MHz:3.4dB; Capacitance, per metre:56pF; Coaxial cable type:CT125RBS; Colour, secondary insulation:Black; Conductor make-up:1/1.25mm; Diameter, External:9.6mm; Impedance:75ohm; Material, conductor:Copper; Material, primary insulation:PVC; Material, secondary insulation:PVC

Manufacturer Aliases

Pro has several brands around the world that distributors may use as alternate names. Pro may also be known as the following names:

  • PRO POWER
  • ARALDITE
  • PRO POWER (FORMERLY FROM SPC)