Pro 711196

Cable, Alarm 8 Core 500M

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-711196Contact
>1wk

Descriptions

Descriptions of Pro 711196 provided by its distributors.

CABLE, ALARM 8 CORE 500M
CABLE, ALARM 8 CORE PER M; Cores, No. of:8; Conductor make-up:7/0.2mm; Area, conductor CSA:0.2mm²; Material, secondary insulation:PVC; Colour, primary insulation:Brown,Green,Yellow,White,Black,Blue,Red,Orange; Colour, secondary insulation:White; Current rating:1A; Diameter, External:4.4mm; Material, conductor:Tinned Copper; Material, primary insulation:PVC; Standard:BS 4737: Section 3.30; Temp, op. max:70°C

Manufacturer Aliases

Pro has several brands around the world that distributors may use as alternate names. Pro may also be known as the following names:

  • PRO POWER
  • ARALDITE
  • PRO POWER (FORMERLY FROM SPC)