Pro Signal PS11082

Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
$ 14.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Signal PS11082.

Newark

Datasheet2 pages11 years ago
Datasheet6 pages16 years ago

element14 APAC

Inventory History

3 month trend:
+242%

Descriptions

Descriptions of Pro Signal PS11082 provided by its distributors.

Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
PATCH LEAD, CAT 5E, 15M BLACK; LAN Category: Cat5e; Cable Length - Metric: 15m; Cable Length - Imperial: 49.21ft; Connector to Connector: RJ45 Plug to RJ45 Plug; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2
Patch Cable, Rj45, Cat5E, 15M, Black; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Black; Cable Length - Metric:15M; Cable Length - Imperial:49.2Ft Rohs Compliant: Yes |Pro Signal PS11082

Manufacturer Aliases

Pro Signal has several brands around the world that distributors may use as alternate names. Pro Signal may also be known as the following names:

  • CUC