Pro Signal PS11064

Cable Assembly Cat 5e 2m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
$ 3.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Signal PS11064.

Newark

Datasheet2 pages11 years ago
Datasheet6 pages16 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pro Signal PS11064 provided by its distributors.

Cable Assembly Cat 5e 2m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
PATCH LEAD, CAT 5E, 2M PINK; LAN Category: Cat5e; Cable Length - Metric: 2m; Cable Length - Imperial: 6.56ft; Connector to Connector: RJ45 Plug to RJ45 Plug; Jacket Colour: Pink; Product Range: -; Cable Assembly Type: Network
Patch Cable, Rj45, Cat5E, 2M, Pink; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Pink; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Pro Signal PS11064

Manufacturer Aliases

Pro Signal has several brands around the world that distributors may use as alternate names. Pro Signal may also be known as the following names:

  • CUC