Pro Power MCRR261007BLK

WIRE, BLACK, 7/34AWG, 305M; Jacket Material: PVC; Colour: Black; Wire Gauge: 26AWG; Conductor Area CSA: 0.13mm²; Reel...
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMCRR 261007 BLK01Custom Reel
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power MCRR261007BLK.

Newark

Datasheet1 page13 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Pro Power MCRR261007BLK provided by its distributors.

WIRE, BLACK, 7/34AWG, 305M; Jacket Material:PVC; Colour:Black; Wire Gauge:26AWG; Conductor Area CSA:0.13mm²; Reel Length (Imperial):1000ft;
Wire And Cable
WIRE, BLACK, 7/34AWG, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Wire Size, AWG:26AWG; Current Rating:4A; Conductor Area CSA:0.13mm2; Primary Insulation Colour:Black; Material, Primary Insulation:PVC; Conductor;RoHS Compliant: Yes

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRR 261007 BLK