Pro Power VFFC-1-0-STK

HEAT SHRINK TUBE, POLYOLEFIN, 25.53 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 12.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power VFFC-1-0-STK.

IHS

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-4.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Pro Power VFFC-1-0-STK provided by its distributors.

HEAT SHRINK TUBE, POLYOLEFIN, 25.53 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing 2:1 PO (Polyolefin) Black
Avnet Japan
热缩管, 25.4MM 黑色 1.2M;
Heatshrink, 25.4Mm, Black, 1.2M; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.999"; I.d. Supplied - Metric:25.4Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:3.94Ft; Length - Metric:1.2M; I.d. Recovered Max - Rohs Compliant: Yes |Pro Power VFFC-1-0-STK

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)