Pro Power SRF-15

Cable Accessories Bushing Nylon Black
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSRF-151041
23h
QuestSRF-150
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power SRF-15.

element14 APAC

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pro Power SRF-15 provided by its distributors.

Cable Accessories Bushing Nylon Black
Strain Relief Bushing, Nylon; Tipo De Accesorio:Strain Relief Bushing; Para Usar Con:Spt-1, Spt-2 And Hpn Flat Cable; Núm. De Posiciones:-; Material Del Sujetacables:Nylon (Poliamida) |Pro Power SRF-15
STRAIN RELIEF BUSHING, NYLON; Accessory; STRAIN RELIEF BUSHING, NYLON; Accessory Type:Strain Relief Bushing, Flat Style; For Use With:SPT-1, SPT-2, HPN Cord; No. of Positions:-; Strain Relief Material:Nylon (Polyamide); Product Range:-

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)